Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number D100505L-ND
Quantity Available Supplier Direct Ship : 2,590
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

100505L

Description CONTACT SOCKET 12-14AWG CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 12-14 AWG Size 12 Crimp Gold

Documents & Media
Datasheets MIL-C-26482 Series 2 Brief
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² 2.0 ~ 3.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names D100505L

17:13:57 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.50200 $35.02
25 3.21000 $80.25
50 3.06400 $153.20
100 2.60000 $260.00
250 2.27500 $568.75
500 2.21000 $1,105.00
1,000 1.88500 $1,885.00
2,500 1.75500 $4,387.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback