Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number D100504L-ND
Quantity Available Supplier Direct Ship : 54,176
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

100504L

Description CONTACT SOCKET 16-20AWG CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 16-20 AWG Size 16 Crimp Gold

Documents & Media
Datasheets MIL-C-26482 Series 2 Brief
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² 0.5 ~ 1.4mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names D100504L

12:13:26 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.26600 $22.66
25 2.12760 $53.19
50 2.03500 $101.75
100 1.73040 $173.04
250 1.56560 $391.40
500 1.44200 $721.00
1,000 1.23600 $1,236.00
2,500 1.15360 $2,884.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback