USD
Favorite

Photo Not Available
1-776087-5 Connector Header Panel Mount, Through Hole, Right Angle 23 position 0.157" (4.00mm)
Price & Procurement
163 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.63000 $16.63
10 15.44400 $154.44
100 11.88000 $1,188.00
500 10.85040 $5,425.20

Submit a request for quotation on quantities greater than those displayed.

1-776087-5

Datasheet
Digi-Key Part Number 1734-1917-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-776087-5
Copy  
Description CONN HEADER R/A 23POS 4MM
Copy  
Detailed Description

Connector Header Panel Mount, Through Hole, Right Angle 23 position 0.157" (4.00mm)

Copy  
Documents & Media
Datasheets 776087 Drawing
Environmental Information 1-776087-5 Statement of Compliance
PCN Design/Specification Multiple Devices Material 03/Mar/2016
Multiple Devices Material 04/Feb/2017
EDA / CAD Models 1-776087-5 by SnapEDA
3D Drawings 1-776087-5.pdf
EDA / CAD Models Download from Ultra Librarian
Online Catalog AMPSEAL Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series AMPSEAL
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.157" (4.00mm)
Number of Positions 23
Number of Rows 3
Row Spacing - Mating 0.157" (4.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Panel Mount, Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Circular
Contact Finish - Mating Gold-Palladium
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features Board Guide, Sealed
Operating Temperature -40°C ~ 125°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Blue
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

770680-5

CONN PLUG 23POS BLUE AMP SEAL

TE Connectivity Deutsch Connectors

$12.28000 Details

1-776163-2

CONN HEADER R/A 35POS 4MM

TE Connectivity AMP Connectors

$14.11000 Details

1-776163-4

CONN HEADER R/A 35POS 4MM

TE Connectivity AMP Connectors

$14.04000 Details
Additional Resources
Standard Package 40
Other Names 1-776087-5-ND
1734-1917
Q948425