Add To Favorites
Photo Not Available
097-0016-20 Socket Contact 20-24 AWG Size 20 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
10 3.54000 $35.40
25 3.24520 $81.13
50 3.09760 $154.88
100 2.62800 $262.80
250 2.29952 $574.88
500 2.23380 $1,116.90
1,000 1.90530 $1,905.30
2,500 1.77390 $4,434.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D097-0016-20-ND
Copy   D097-0016-20-ND
Quantity Available Supplier Direct Ship : 24,735
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

097-0016-20

Copy   097-0016-20
Description CONTACT SOCKET 20-24AWG CRIMP
Copy   CONTACT SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 20-24 AWG Size 20 Crimp Gold

Copy   Socket Contact 20-24 AWG Size 20 Crimp Gold
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 20
Wire Gauge or Range - AWG 20-24 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • 983-6KE16-24SN-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 24POS INLINE
  • Unit Price $101.97000
  • D983-6KE16-24SN-L-ND
  • Photo Not Available
  • 983-7SE12-12SN-L
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 12POS PNL MT
  • Unit Price $95.85000
  • D983-7SE12-12SN-L-ND
  • Photo Not Available
  • 983-6SE24-61S6-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 61POS INLINE
  • Unit Price $165.05000
  • D983-6SE24-61S6-L-ND
  • Photo Not Available
  • 983-6SE24-61SN-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 61POS INLINE
  • Unit Price $160.16000
  • D983-6SE24-61SN-L-ND
Additional Resources
Standard Package ? 1
Other Names D097-0016-20

07:53:53 10/22/2018