Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number D097-0014-16-ND
Quantity Available Supplier Direct Ship : 5,324
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

097-0014-16

Description CONTACT PIN 16-20AWG CRIMP GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 16-20 AWG Size 16 Crimp Gold

Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names D097-0014-16

02:54:23 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.48000 $34.80
25 3.19000 $79.75
50 3.04500 $152.25
100 2.58400 $258.40
250 2.26100 $565.25
500 2.19640 $1,098.20
1,000 1.87340 $1,873.40
2,500 1.74420 $4,360.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback