Add To Favorites
Photo Not Available
0662-212-1631 Socket Contact 16-20 AWG Size 16 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.74800 $27.48
25 2.51920 $62.98
50 2.40440 $120.22
100 2.04000 $204.00
250 1.78500 $446.25
500 1.73400 $867.00
1,000 1.47900 $1,479.00
2,500 1.37700 $3,442.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D0662-212-1631-ND
Copy   D0662-212-1631-ND
Quantity Available Supplier Direct Ship : 1,461
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0662-212-1631

Copy   0662-212-1631
Description CONTACT SOCKET 16-20AWG CRIMP
Copy   CONTACT SOCKET 16-20AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 16-20 AWG Size 16 Crimp Gold

Copy   Socket Contact 16-20 AWG Size 16 Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish Gold
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D0662-212-1631

06:37:52 11/18/2018