Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number D0662-207-1631-ND
Quantity Available Supplier Direct Ship : 207
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

0662-207-1631

Description CONTACT SOCKET 16-20AWG CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 16-20 AWG Size 16 Crimp Gold

Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Gold
Contact Finish Thickness -
Termination Finish Gold
Features -
 
Additional Resources
Standard Package ? 1
Other Names D0662-207-1631

04:41:14 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 3.15100 $31.51
25 2.88880 $72.22
50 2.75740 $137.87
100 2.34000 $234.00
250 2.04752 $511.88
500 1.98900 $994.50
1,000 1.69650 $1,696.50
2,500 1.57950 $3,948.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback