Photo Not Available
0660-206-1282 Pin Contact 12-14 AWG Size 12 Crimp Silver
Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D0660-206-1282-ND
Copy   D0660-206-1282-ND
Quantity Available Supplier Direct Ship : 4,531
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0660-206-1282

Copy   0660-206-1282
Description CONTACT PIN 12-14AWG CRIMP SLVR
Copy   CONTACT PIN 12-14AWG CRIMP SLVR
Detailed Description

Pin Contact 12-14 AWG Size 12 Crimp Silver

Copy   Pin Contact 12-14 AWG Size 12 Crimp Silver
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 12
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Silver
Contact Finish Thickness -
Termination Finish Silver
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D0660-206-1282

22:49:53 1/18/2019