Add To Favorites
Photo Not Available
0641-3-1231L Pin Contact 12-14 AWG Size 12 Crimp Gold
Product Overview
Digi-Key Part Number D0641-3-1231L-ND
Copy   D0641-3-1231L-ND
Quantity Available Supplier Direct Ship : 31,916
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0641-3-1231L

Copy   0641-3-1231L
Description CONTACT PIN 12-14AWG CRIMP GOLD
Copy   CONTACT PIN 12-14AWG CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 12-14 AWG Size 12 Crimp Gold

Copy   Pin Contact 12-14 AWG Size 12 Crimp Gold
Documents & Media
Datasheets MIL-C-26482 Series 2 Brief
HTML Datasheet MIL-C-26482 Series 2 Brief
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Pin
Contact Size 12
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² 2.0 ~ 3.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • AFD50-22-12PN-6139
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 12POS PNL MT
  • Unit Price $57.08000
  • DAFD50-22-12PN-6139-ND
  • Photo Not Available
  • AFD51-22-12PN-6141
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG MALE 12POS INLINE
  • Unit Price $69.92000
  • DAFD51-22-12PN-6141-ND
  • Photo Not Available
  • AFD57-14-4PN-6117-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 4POS INLINE
  • Unit Price $45.40000
  • DAFD57-14-4PN-6117-LC-ND
  • Photo Not Available
  • AFD56-24-19PY-6116-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG MALE 19POS INLINE
  • Unit Price $104.33000
  • DAFD56-24-19PY-6116-LC-ND
Additional Resources
Standard Package ? 1
Other Names D0641-3-1231L
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.66600 $26.66
25 2.44440 $61.11
50 2.33320 $116.66
100 2.07900 $207.90
250 1.88100 $470.25
500 1.73250 $866.25
1,000 1.48500 $1,485.00
2,500 1.38600 $3,465.00

Submit a request for quotation on quantities greater than those displayed.

05:38:53 9/26/2018