Add To Favorites
Photo Not Available
006-0912-16A Socket Contact 16-20 AWG Size 16 Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.47200 $24.72
25 2.26600 $56.65
50 2.16300 $108.15
100 1.92780 $192.78
250 1.74420 $436.05
500 1.60650 $803.25
1,000 1.37700 $1,377.00
2,500 1.28520 $3,213.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D006-0912-16A-ND
Copy   D006-0912-16A-ND
Quantity Available Supplier Direct Ship : 3,244
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

006-0912-16A

Copy   006-0912-16A
Description CONTACT SOCKET 16-20AWG CRIMP
Copy   CONTACT SOCKET 16-20AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 16-20 AWG Size 16 Crimp

Copy   Socket Contact 16-20 AWG Size 16 Crimp
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • 983-6S20-16S7-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 16POS INLINE
  • Unit Price $135.53000
  • D983-6S20-16S7-L-ND
  • Photo Not Available
  • 983-0S20-16S7-L
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 16POS PNL MT
  • Unit Price $92.91000
  • D983-0S20-16S7-L-ND
  • Photo Not Available
  • AFD51-22-41SN-6140
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 41POS INLINE
  • Unit Price $53.17000
  • DAFD51-22-41SN-6140-ND
  • Photo Not Available
  • AFD51-16-23SX-6117-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 23POS INLINE
  • Unit Price $47.81000
  • DAFD51-16-23SX-6117-LC-ND
Additional Resources
Standard Package ? 1
Other Names D006-0912-16A

15:33:50 10/19/2018