Add To Favorites
Product Overview
Digi-Key Part Number PS0S0SHXA-ND
Quantity Available 538
Can ship immediately
Manufacturer

Manufacturer Part Number

PS0S0SHXA

Description PWR ENT MOD RCPT IEC320-C14 PNL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Documents & Media
Datasheets P Series Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Drawings 1-6609106-9.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series P, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 10A
Voltage - IEC 120VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial, Medical
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.187" (4.7mm)
Switch Features Switch On-Off
Features Conversion Clip, Shielded
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Variable Size
Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 16
Other Names 1-1609106-9
1-6609106-9

00:34:41 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.92000 $22.92
10 20.69100 $206.91
25 19.82400 $495.60
50 18.58500 $929.25
100 17.96550 $1,796.55
250 16.97432 $4,243.58
500 16.47870 $8,239.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback