Add To Favorites
Product Overview
Digi-Key Part Number CCM1718-ND
Quantity Available 440
Can ship immediately
Manufacturer

Manufacturer Part Number

PS0S0D000

Description PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series P, Chameleon, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 10A
Voltage - IEC 120VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.187" (4.7mm)
Switch Features Switch On-Off
Features -
Fuse Holder, Drawer Fuse Holder, Twin Fused
Panel Cutout Dimensions Variable Size
Panel Thickness 0.031" ~ 0.083" (0.79mm ~ 2.11mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Frequently Bought Together
You May Also Be Interested In
  • 9-6609955-2 - TE Connectivity Corcom Filters | CCM2202-ND DigiKey Electronics
  • 9-6609955-2
  • TE Connectivity Corcom Filters
  • PWR ENT MOD RCPT IEC320-C14 PNL
  • Unit Price $18.77000
  • CCM2202-ND
  • PS0S0DBX0 - TE Connectivity Corcom Filters | PS0S0DBX0-ND DigiKey Electronics
  • PS0S0DBX0
  • TE Connectivity Corcom Filters
  • PWR ENT MOD RCPT IEC320-C14 PNL
  • Unit Price $20.87000
  • PS0S0DBX0-ND
Additional Resources
Standard Package ? 16
Other Names 1609101-8
6609101-8
CCM1718
PS0S0D000-ND

03:00:59 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.47000 $17.47
10 16.22400 $162.24
25 14.56000 $364.00
50 14.14400 $707.20
100 12.48000 $1,248.00
250 11.64800 $2,912.00
500 11.39840 $5,699.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback