Add To Favorites
Photo Not Available
9-6609948-1 Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Product Overview
Digi-Key Part Number 9-6609948-1-ND
Copy   9-6609948-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9-6609948-1

Copy   9-6609948-1
Description PWR ENT MOD RCPT IEC320-C14 PNL
Copy   PWR ENT MOD RCPT IEC320-C14 PNL
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Copy   Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Documents & Media
Datasheets P Series Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series P, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 3A
Voltage - IEC 120VAC
Current - UL 3A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.187" (4.7mm)
Switch Features Switch On-Off
Features Voltage Selector
Fuse Holder, Drawer Fuse Holder, Twin Fused
Panel Cutout Dimensions Variable Size
Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Frequently Bought Together
Additional Resources
Standard Package ? 16
Other Names PSLSXDS30
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 22.71188 $363.39

Submit a request for quotation on quantities greater than those displayed.

14:27:00 9/22/2018