Add To Favorites
Product Overview
Digi-Key Part Number 7-6609940-4-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

7-6609940-4

Description PWR ENT MOD RCPT IEC320-C14 PNL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange

Documents & Media
Datasheets P Series Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Drawings 7-6609940-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series P, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 3A
Voltage - IEC 120VAC
Current - UL 3A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial, Medical
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.187" (4.7mm)
Switch Features Switch On-Off
Features -
Fuse Holder, Drawer Fuse Holder, Twin Fused
Panel Cutout Dimensions Rectangular - 26.92mm x 54.10mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 12
Other Names 7-1609940-4
PM0S0DH30
PM0S0DH30-ND

08:13:01 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.51000 $24.51
10 22.12800 $221.28
25 21.20000 $530.00
50 19.87500 $993.75
100 19.21250 $1,921.25
250 18.15252 $4,538.13
500 17.62250 $8,811.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback