Add To Favorites
6609074-7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 202.36000 $202.36
10 195.61100 $1,956.11
25 188.86560 $4,721.64
50 182.12040 $9,106.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCM2119-ND
Copy   CCM2119-ND
Quantity Available 246
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6609074-7

Copy   6609074-7
Description LINE FILTER 80VDC 100A CHASS MNT
Copy   LINE FILTER 80VDC 100A CHASS MNT
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DC Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Online Catalog DC Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series DC
Part Status Active
Filter Type DC
Configuration Single Stage
Voltage - Rated DC 80V
Voltage - Rated AC -
Current 100A
Frequency - Operating -
Applications General Purpose
Approvals CSA, TUV, UR
Operating Temperature -10°C ~ 55°C
Mounting Type Chassis Mount
Termination Style Threaded Post (1/4-20)
Inductance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • RDEN048050 - TDK-Lambda Americas Inc. | 285-2325-ND DigiKey Electronics
  • RDEN048050
  • TDK-Lambda Americas Inc.
  • LINE FILTER 48VDC 50A CHASS MNT
  • Unit Price $49.64000
  • 285-2325-ND
Additional Resources
Standard Package ? 1
Other Names 100DCF6
100DCF6-ND
1609074-7
6609074-7-ND
CCM2119

02:43:07 1/16/2019