Add To Favorites
Product Overview
Digi-Key Part Number CCM1366-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

6609064-1

Description LINE FILTER 250VAC 1A TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EBP, EDP, EOP Series
1EOP
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Drawings 6609064-1.pdf
Online Catalog EDP/EOP Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series EOP
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Current 1A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals CSA, UR, VDE
Operating Temperature -10°C ~ 40°C
Mounting Type Through Hole
Termination Style PC Pins
Inductance -
 
Additional Resources
Standard Package ? 25
Other Names 1609064-1
1EOP
CCM1366

10:40:07 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.97000 $16.97
10 15.75600 $157.56
25 13.33200 $333.30
50 12.92800 $646.40
100 12.12000 $1,212.00
250 10.90800 $2,727.00
500 10.50400 $5,252.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback