USD
Favorite

6609063-2 Single Phase EMC/EMI Line Filter 3A 250VAC 50/60Hz Single Stage PC Pins
Price & Procurement
502 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.50000 $14.50
10 13.18000 $131.80
25 11.53240 $288.31
50 10.87360 $543.68
100 10.21450 $1,021.45
250 9.22600 $2,306.50
500 8.89650 $4,448.25
1,000 8.56700 $8,567.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

6609063-2

Datasheet
Digi-Key Part Number CCM2083-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6609063-2
Copy  
Description LINE FILTER 250VAC 3A TH
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Single Phase EMC/EMI Line Filter 3A 250VAC 50/60Hz Single Stage PC Pins

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series EBP
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Current 3A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals CSA, UR, VDE
Operating Temperature -10°C ~ 40°C
Mounting Type Through Hole
Termination Style PC Pins
Inductance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 81
Other Names CCM2083