Add To Favorites
6609016-3 Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 14.19500 $1,703.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCM1210-ND
Copy   CCM1210-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6609016-3

Copy   6609016-3
Description PWR ENT RCPT IEC320-C14 PNL WIRE
Copy   PWR ENT RCPT IEC320-C14 PNL WIRE
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle

Copy   Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle
Documents & Media
Datasheets ED Series
1ED4
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Drawings 6609016-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series ED, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 1A
Voltage - IEC 120/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange, Right Angle
Termination Wire Leads
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 30.48mm x 22.86mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Frequently Bought Together
Additional Resources
Standard Package ? 120
Other Names 1609016-3
1ED4
CCM1210

18:47:35 1/21/2019