Add To Favorites
Product Overview
Digi-Key Part Number CCM1723-ND
Quantity Available 205
Can ship immediately
Manufacturer

Manufacturer Part Number

6-6609107-4

Description PWR ENT MOD RCPT IEC320-C14 PNL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Documents & Media
Datasheets P Series Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
P Series Power Line Filter
3D Drawings 6-6609107-4.pdf
Online Catalog P, Corcom Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series P, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 3A
Voltage - IEC 120VAC
Current - UL 3A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.187" (4.7mm)
Switch Features Switch On-Off
Features Conversion Clip, Shielded
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Variable Size
Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 16
Other Names 6-1609107-4
CCM1723
PS0S0SS3B
PS0S0SS3B-ND

17:28:14 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.20000 $25.20
10 22.74500 $227.45
25 21.79200 $544.80
50 20.43000 $1,021.50
100 19.74900 $1,974.90
250 18.65940 $4,664.85
500 18.11460 $9,057.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback