Add To Favorites
Product Overview
Digi-Key Part Number CCM1614-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

5EFLA2S

Description PWR ENT MOD RCPT IEC320-C14 PNL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange

Documents & Media
Datasheets LA Series
5EFLA2S
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Drawings 6609118-1.pdf
Online Catalog LA Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series LA, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 5A
Voltage - IEC 120VAC
Current - UL 4A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect
Switch Features Switch On-Off
Features -
Fuse Holder, Drawer Fuse Holder, Twin Fused
Panel Cutout Dimensions Rectangular - 30.23mm x 61.47mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, SEV, UL, VDE
 
Additional Resources
Standard Package ? 12
Other Names 1609118-1
6609118-1
CCM1614

03:10:02 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.56000 $83.56
10 78.64000 $786.40
25 76.18240 $1,904.56
50 71.26760 $3,563.38
100 67.33550 $6,733.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback