USD
Favorite

Price & Procurement
449 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.35000 $48.35
10 46.79400 $467.94
25 45.23440 $1,130.86
50 43.67440 $2,183.72
100 42.11460 $4,211.46
250 38.21512 $9,553.78
500 37.43520 $18,717.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

3EHQ1

Datasheet
Digi-Key Part Number CCM1695-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3EHQ1
Copy  
Description LINE FILTER 250VAC 3A CHASS MNT
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Single Phase EMC/EMI Line Filter 3A 250VAC 50/60Hz Two Stage Quick Connect

Copy  
Documents & Media
Datasheets HQ Series
3EHQ1
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
HTML Datasheet 3EHQ1
3D Drawings 6609054-1.pdf
Online Catalog HQ Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series HQ
Part Status Active
Filter Type Single Phase
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Current 3A
Frequency - Operating 50/60Hz
Applications General Purpose
Approval Agency CSA, UR, VDE
Operating Temperature -10°C ~ 40°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance 32.18mH
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

FN2060-3-07

LINE FILTER 250VAC 3A CHASS MNT

Schaffner EMC Inc.

$18.28000 Details
Additional Resources
Standard Package 12
Other Names 1609054-1
3EHQ1-ND
6609054-1
CCM1695