Add To Favorites
Photo Not Available
3-6609942-7 Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12 22.54500 $270.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-6609942-7-ND
Copy   3-6609942-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-6609942-7

Copy   3-6609942-7
Description PWR ENT MOD RCPT IEC320-C14 PNL
Copy   PWR ENT MOD RCPT IEC320-C14 PNL
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange

Copy   Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Documents & Media
Datasheets P Series Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Drawings 3-6609942-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series P, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 3A
Voltage - IEC 120VAC
Current - UL 3A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial, Medical
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.187" (4.7mm)
Switch Features -
Features Conversion Clip, Shielded
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Rectangular - 28.45mm x 54.10mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Frequently Bought Together
Additional Resources
Standard Package ? 12
Other Names 3-1609942-7
PM000SH3A
PM000SH3A-ND

03:55:45 1/18/2019