Add To Favorites
Photo Not Available
1EGG8-1 Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
108 22.06046 $2,382.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1EGG8-1-ND
Copy   1EGG8-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1EGG8-1

Copy   1EGG8-1
Description PWR ENT MOD RCPT IEC320-C14 PNL
Copy   PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange

Copy   Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Documents & Media
Datasheets GG/HG Series, Prod Guide
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Drawings 6609115-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series GG, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 1A
Voltage - IEC 120/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Wire Leads
Switch Features -
Features -
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Rectangular - 28.96mm x 33.02mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Frequently Bought Together
Additional Resources
Standard Package ? 108
Other Names 1609115-6
6609115-6

21:03:56 1/19/2019