Add To Favorites
Photo Not Available
15ESRM-2 Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.28900 $32.89
25 3.03520 $75.88
50 2.90900 $145.45
100 2.78260 $278.26
250 2.46636 $616.59
500 2.40312 $1,201.56
1,000 2.08692 $2,086.92
2,500 1.96044 $4,901.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCM2222-ND
Copy   CCM2222-ND
Quantity Available 165
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

15ESRM-2

Copy   15ESRM-2
Description 15ESRM-2=F8458
Copy   15ESRM-2=F8458
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange

Copy   Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Documents & Media
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Featured Product IH Series IEC Inlet RFI Filters
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 15A
Voltage - IEC 250VAC
Current - UL -
Voltage - UL -
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.187" (4.7mm)
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Frequently Bought Together
Additional Resources
Standard Package ? 200
Other Names 15ESRM-2-ND
6-1609157-1
CCM2222

20:05:18 1/20/2019