Add To Favorites
10EBS1 Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Product Overview
Digi-Key Part Number 10EBS1-ND
Copy   10EBS1-ND
Quantity Available 112
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10EBS1

Copy   10EBS1
Description PWR ENT RCPT IEC320-C14 PANEL QC
Copy   PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In

Copy   Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Documents & Media
Datasheets EEA, EEB Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Drawings 1-6609005-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series EBS, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 10A
Voltage - IEC 120/250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Variable Size
Panel Thickness 0.031" ~ 0.068" (0.79mm ~ 1.73mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In
  • 10VS1 - TE Connectivity Corcom Filters | CCM1640-ND DigiKey Electronics
  • 10VS1
  • TE Connectivity Corcom Filters
  • LINE FILTER 120/250VAC 10A CHASS
  • Unit Price $31.77000
  • CCM1640-ND
  • 3EGG1-1 - TE Connectivity Corcom Filters | CCM1692-ND DigiKey Electronics
  • 3EGG1-1
  • TE Connectivity Corcom Filters
  • PWR ENT MOD RCPT IEC320-C14 PNL
  • Unit Price $18.25000
  • CCM1692-ND
  • 3EAH1 - TE Connectivity Corcom Filters | 3EAH1-ND DigiKey Electronics
  • 3EAH1
  • TE Connectivity Corcom Filters
  • PWR ENT RCPT IEC320-C14 PANEL QC
  • Unit Price $15.11000
  • 3EAH1-ND
  • OWA-120U-48 - MEAN WELL USA Inc. | 1866-3679-ND DigiKey Electronics
  • OWA-120U-48
  • MEAN WELL USA Inc.
  • AC/DC ADAPTER
  • Unit Price $52.80000
  • 1866-3679-ND
  • PE0S0DS30 - TE Connectivity Corcom Filters | CCM2114-ND DigiKey Electronics
  • PE0S0DS30
  • TE Connectivity Corcom Filters
  • PWR ENT MOD RCPT IEC320-C14 PNL
  • Unit Price $22.11000
  • CCM2114-ND
Additional Resources
Standard Package ? 40
Other Names 1-1609005-4
1-6609005-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.94000 $18.94
10 17.69700 $176.97
25 16.05120 $401.28
50 15.63960 $781.98
100 13.99340 $1,399.34
250 13.17024 $3,292.56
500 12.92330 $6,461.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

18:15:41 9/25/2018