Add To Favorites
Product Overview
Digi-Key Part Number CCM1699-ND
Quantity Available 752
Can ship immediately
Manufacturer

Manufacturer Part Number

1-6609113-0

Description PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Documents & Media
Datasheets 6CFS1
C Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
PCN Design/Specification y-6609113-y Housing/Line Terminals 10/Dec/2015
3D Drawings 1-6609113-0.pdf
Online Catalog C, Corcom Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series C, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 6A
Voltage - IEC 120/250VAC
Current - UL 6A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.250" (6.3mm)
Switch Features Switch On-Off
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.45mm x 39.12mm
Panel Thickness 0.031" ~ 0.098" (0.79mm ~ 2.49mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Frequently Bought Together
You May Also Be Interested In
  • 5ST 2-R - Bel Fuse Inc. | 507-1249-ND DigiKey Electronics
  • 5ST 2-R
  • Bel Fuse Inc.
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price $0.22000
  • 507-1249-ND
  • BK/HTB-42M-R - Eaton | 283-3368-ND DigiKey Electronics
  • BK/HTB-42M-R
  • Eaton
  • FUSE HLDR CART 250V 16A PNL MNT
  • Unit Price $3.84000
  • 283-3368-ND
  • HD28-4-AG - Bel Power Solutions | 179-2334-ND DigiKey Electronics
  • HD28-4-AG
  • Bel Power Solutions
  • AC/DC CONVERTER 28V 112W
  • Unit Price $141.14000
  • 179-2334-ND
  • QS63XXG24 - APEM Inc. | 679-3378-ND DigiKey Electronics
  • QS63XXG24
  • APEM Inc.
  • INDICATOR 6MM FIXED GRN 24V WIRE
  • Unit Price $4.47000
  • 679-3378-ND
  • 1-1609112-2 - TE Connectivity Corcom Filters | CCM1916-ND DigiKey Electronics
  • 1-1609112-2
  • TE Connectivity Corcom Filters
  • PWR ENT MOD RCPT IEC320-C14 PNL
  • Unit Price $9.13000
  • CCM1916-ND
Additional Resources
Standard Package ? 36
Other Names 1-1609113-0
6CFS1
6CFS1-ND
CCM1699

17:00:25 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.42000 $20.42
10 18.43700 $184.37
25 17.66400 $441.60
50 16.56000 $828.00
100 16.00800 $1,600.80
250 15.12480 $3,781.20
500 14.68320 $7,341.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback