Add To Favorites
1-6609008-9 Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.22000 $11.22
10 10.20000 $102.00
25 9.94520 $248.63
50 9.18000 $459.00
100 8.67000 $867.00
250 7.90500 $1,976.25
500 7.39500 $3,697.50
1,000 6.78300 $6,783.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCM1966-ND
Copy   CCM1966-ND
Quantity Available 318
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-6609008-9

Copy   1-6609008-9
Description PWR ENT RCPT IEC320-C14 PANEL QC
Copy   PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In

Copy   Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Documents & Media
Datasheets 10EJHS1 Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Drawings 10EJHS1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series EJHS, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 10A
Voltage - IEC 120/250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Variable Size
Panel Thickness 0.031" ~ 0.068" (0.79mm ~ 1.73mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 40
Other Names 10EJHS1
10EJHS1-ND
CCM1966

16:22:15 1/18/2019