USD
Favorite

Photo Not Available
T4162224003-002 Cable Assembly 3.28' (1.00m)
Price & Procurement
141 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.55000 $22.55
10 20.35700 $203.57
25 19.50400 $487.60
50 18.28500 $914.25
100 17.67550 $1,767.55
250 16.70032 $4,175.08
500 16.21270 $8,106.35
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

T4162224003-002

Datasheet
Digi-Key Part Number A142308-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T4162224003-002
Copy  
Description RPC-M12-3MR-1.0SH-M12-3FR-PUR
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Cable Assembly 3.28' (1.00m)

Copy  
Documents & Media
Datasheets T4162zzz0zz00z Drawing
M8M12 Cable Assemblies Datasheet
Online Catalog M12 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series M12
Part Status Active
1st Connector Type Receptacle, Right Angle
1st Connector Gender Male Pins
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded 3
1st Connector Shell Size - Insert M12
1st Connector Orientation A
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug, Right Angle
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 5
2nd Connector Number of Positions Loaded 3
2nd Connector Shell Size - Insert M12
2nd Connector Orientation A
2nd Connector Mounting Type Free Hanging (In-Line)
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyurethane (PUR)
Color Gray
Shielding Shielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5
Other Names A142308
RPC-M12-3MR-1.0SH-M12-3FR-PUR