Add To Favorites
Photo Not Available
T4013019031-000 3 Position Circular Connector Plug, Male Pins Screw Gold
Product Overview
Digi-Key Part Number A125567-ND
Copy   A125567-ND
Quantity Available 167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T4013019031-000

Copy   T4013019031-000
Description CONN PLUG MALE 3POS GOLD SCREW
Copy   CONN PLUG MALE 3POS GOLD SCREW
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Screw Gold

Copy   3 Position Circular Connector Plug, Male Pins Screw Gold
Documents & Media
Datasheets T40130190xx-000 Drawing
PCN Design/Specification Multiple Devices Material 30/Aug/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series M8
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert M8-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Screw
Fastening Type Threaded
Orientation -
Shell Material Brass
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 3A
Voltage Rating 60V
Backshell Material, Plating -
Cable Opening -
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A125567
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.21000 $14.21
10 12.92000 $129.20
25 12.59720 $314.93
50 11.62800 $581.40
100 10.98200 $1,098.20
250 10.01300 $2,503.25
500 9.36700 $4,683.50
1,000 8.59180 $8,591.80

Submit a request for quotation on quantities greater than those displayed.

12:14:46 9/20/2018