USD
Favorite

Photo Not Available
T2090012201-003 Contact Socket
Price & Procurement
132 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.51000 $29.51
10 26.63500 $266.35
25 25.51880 $637.97
50 23.92380 $1,196.19
100 23.12630 $2,312.63
250 21.85036 $5,462.59

Submit a request for quotation on quantities greater than those displayed.

T2090012201-003

Digi-Key Part Number A134389-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T2090012201-003
Copy  
Description T2090012201-003
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Contact Socket

Copy  
Documents & Media
Online Catalog Pneumatic Contacts
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Active
Type Pneumatic
Pin or Socket Socket
Contact Termination -
Wire Gauge -
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50
Other Names A134389
PNEU-C-FW4.0