Add To Favorites
T1930060000-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48 19.25104 $924.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A133579-ND
Copy   A133579-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T1930060000-000

Copy   T1930060000-000
Description H6BPR-AG
Copy   H6BPR-AG
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HBPR
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Panel Mount
Style Bottom Entry
Size H6B
Lock Location Screw Locks on Hood
Thread Size -
Size / Dimension 5.236" L x 2.283" W x 1.142" H (133.00mm x 58.00mm x 29.00mm)
Housing Color Black
Features -
Ingress Protection IP68 - Dust Tight, Waterproof
Housing Material -
Housing Finish -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names A133579
T1930060000-000-ND

02:50:51 1/18/2019