Add To Favorites
Photo Not Available
T1922160136-009
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 21.31833 $127.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A134320-ND
Copy   A134320-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T1922160136-009

Copy   T1922160136-009
Description T1922160136-009
Copy   T1922160136-009
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HBPR
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Top Entry
Size H16B
Lock Location Screw Locks on Hood
Thread Size PG36
Size / Dimension 5.118" L x 2.094" W x 3.150" H (130.00mm x 53.20mm x 80.00mm)
Housing Color Black
Features Corrosion Resistant, EMC Resistant
Ingress Protection IP68 - Dust Tight, Waterproof
Housing Material Aluminum Alloy, Die Cast
Housing Finish -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 6
Other Names A134320
H16BPR-TGHC-PG36-EMC-C

00:22:53 1/24/2019