Add To Favorites
Photo Not Available
T1440161221-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24 19.19958 $460.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A133993-ND
Copy   A133993-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T1440161221-000

Copy   T1440161221-000
Description T1440161221-000
Copy   T1440161221-000
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets H16B-SGR-(PG,M) Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HB
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Box Mount
Style Side Entry
Size H16B
Lock Location Locking Clip (2) on Base Bottom
Thread Size PG21
Size / Dimension 4.606" L x 2.244" W x 2.228" H (117.00mm x 57.00mm x 56.60mm)
Housing Color Gray
Features Feed Through
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum Alloy, Die Cast
Housing Finish Powder Coated
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names A133993
H16B-SGRS-2PG21

10:24:03 1/16/2019