Add To Favorites
Photo Not Available
T1210100225-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 7.95125 $318.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A132611-ND
Copy   A132611-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T1210100225-000

Copy   T1210100225-000
Description H10B-TS-2M25
Copy   H10B-TS-2M25
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HB
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Side Entry
Size H10B
Lock Location Locking Clip (2) on Base Bottom
Thread Size M25
Size / Dimension 2.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum Alloy, Die Cast
Housing Finish Powder Coated
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names A132611
T1210100225-000-ND

00:42:57 12/16/2018