USD
Favorite

Photo Not Available
SAS-115-1-1048-1X-CS7329 Adhesive Sleeve, Meltable For Heat Shrink Tubing
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.39319 $11,795.76

Submit a request for quotation on quantities greater than those displayed.

SAS-115-1-1048-1X-CS7329

Datasheet
Digi-Key Part Number SAS-115-1-1048-1X-CS7329-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SAS-115-1-1048-1X-CS7329
Copy  
Description SLIT ADHESIVE SLEEVE .11" DIA
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Adhesive Sleeve, Meltable For Heat Shrink Tubing

Copy  
Documents & Media
Datasheets SAS-zzz-zzz-1048 Drawing
Featured Product Drone Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Thermofit® SAS
Part Status Active
Accessory Type Adhesive Sleeve, Meltable
For Use With/Related Products Heat Shrink Tubing
Material -
Features Diameter - 0.11" (2.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 30,000
Other Names 336578-000