Photo Not Available
LM-3/16-TUBE-WE White Heat Shrinkable, Continuous Label 0.19" x 8.3' (4.8mm x 2.5m)
Product Overview
Digi-Key Part Number LM-3/16-TUBE-WE-ND
Copy   LM-3/16-TUBE-WE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM-3/16-TUBE-WE

Copy   LM-3/16-TUBE-WE
Description LABEL HEATSRK .187" WHT CARTRDGE
Copy   LABEL HEATSRK .187" WHT CARTRDGE
Detailed Description

White Heat Shrinkable, Continuous Label 0.19" x 8.3' (4.8mm x 2.5m)

Copy   White Heat Shrinkable, Continuous Label 0.19" x 8.3' (4.8mm x 2.5m)
Documents & Media
Datasheets Energy Ready Ref Guide
Featured Product Drone Solutions
PCN Obsolescence/ EOL 257802-000, 800776-000 08/Jan/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cassette
Part Status Obsolete
Label Type Heat Shrinkable, Continuous
Label Size 0.19" x 8.3' (4.8mm x 2.5m)
Color White
Material -
For Use With/Related Products LM2020 Thermal Label Printer (Handheld)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 800776-000

02:00:10 12/11/2018