Add To Favorites
Photo Not Available
LM-1/4-TUBE-WE White Heat Shrinkable, Continuous Label 0.25" x 8.3' (6.4mm x 2.5m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.71000 $89.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM-1/4-TUBE-WE-ND
Copy   LM-1/4-TUBE-WE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM-1/4-TUBE-WE

Copy   LM-1/4-TUBE-WE
Description LABEL HEATSRK .25" WHT CARTRDGE
Copy   LABEL HEATSRK .25" WHT CARTRDGE
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

White Heat Shrinkable, Continuous Label 0.25" x 8.3' (6.4mm x 2.5m)

Copy   White Heat Shrinkable, Continuous Label 0.25" x 8.3' (6.4mm x 2.5m)
Documents & Media
Datasheets Energy Ready Ref Guide
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cassette
Part Status Active
Label Type Heat Shrinkable, Continuous
Label Size 0.25" x 8.3' (6.4mm x 2.5m)
Color White
Material -
For Use With/Related Products LM2020 Thermal Label Printer (Handheld)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 206868-000

00:37:44 1/16/2019