Add To Favorites
Photo Not Available
LM-1/2-TUBE-YW Yellow Heat Shrinkable, Continuous Label 0.50" x 8.3' (12.7mm x 2.5m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.53000 $92.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM-1/2-TUBE-YW-ND
Copy   LM-1/2-TUBE-YW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM-1/2-TUBE-YW

Copy   LM-1/2-TUBE-YW
Description LABEL HEATSRK .50" YEL CARTRDGE
Copy   LABEL HEATSRK .50" YEL CARTRDGE
Detailed Description

Yellow Heat Shrinkable, Continuous Label 0.50" x 8.3' (12.7mm x 2.5m)

Copy   Yellow Heat Shrinkable, Continuous Label 0.50" x 8.3' (12.7mm x 2.5m)
Documents & Media
Datasheets Energy Ready Ref Guide
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cassette
Part Status Active
Label Type Heat Shrinkable, Continuous
Label Size 0.50" x 8.3' (12.7mm x 2.5m)
Color Yellow
Material -
For Use With/Related Products LM2020 Thermal Label Printer (Handheld)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 513564-000

08:03:22 1/18/2019