Add To Favorites
JC6-Q407-03 3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 2.38900 $23.89
25 2.21440 $55.36
50 1.99120 $99.56
100 1.94260 $194.26
250 1.69976 $424.94
500 1.55406 $777.03
1,000 1.40837 $1,408.37
5,000 1.23839 $6,191.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JC6-Q407-03-ND
Copy   JC6-Q407-03-ND
Quantity Available 1,718
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JC6-Q407-03

Copy   JC6-Q407-03
Description CONN BARRIER STRIP 3CIRC 0.375"
Copy   CONN BARRIER STRIP 3CIRC 0.375"
Detailed Description

3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 7-1437665-1
Environmental Information 7-1437665-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 7-1437665-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series JC6, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 3
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination Quick Connect (0.250"), Insulated
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel
Operating Temperature 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 240
Other Names 7-1437665-2
7-1437665-2-ND

15:35:06 12/12/2018