Add To Favorites
Photo Not Available
FST-25.75A-16 16 Position Flexstrip Cable 0.100" (2.54mm) 5.750" (146.05mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.51144 $3,255.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FST-25.75A-16-ND
Copy   FST-25.75A-16-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FST-25.75A-16

Copy   FST-25.75A-16
Description CABLE FLXSTRP 16POS 2.54MM 5.75"
Copy   CABLE FLXSTRP 16POS 2.54MM 5.75"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

16 Position Flexstrip Cable 0.100" (2.54mm) 5.750" (146.05mm)

Copy   16 Position Flexstrip Cable 0.100" (2.54mm) 5.750" (146.05mm)
Documents & Media
Datasheets Pin Configurations Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Cable Type Flexstrip
Number of Conductors 16
Pitch 0.100" (2.54mm)
Length 5.750" (146.05mm)
Length - Exposed Ends 0.125" (3.18mm)
Termination Style Completely Exposed Wires on Both Sides
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 8-1437189-3

01:43:53 12/19/2018