Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FSP-23A-22-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FSP-23A-22

Description CABLE FLXSTRP 22POS 2.54MM 3"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

22 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm)

Documents & Media
Datasheets Pin Configurations Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Cable Type Flexstrip
Number of Conductors 22
Pitch 0.100" (2.54mm)
Length 3.000" (76.20mm)
Length - Exposed Ends 0.125" (3.18mm)
Termination Style Completely Exposed Wires on Both Sides
 
Additional Resources
Standard Package ? 500
Other Names 3-1437167-3

15:13:43 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.47524 $1,237.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback