Add To Favorites
Photo Not Available
FSK-33A-4 4 Position Flexstrip Cable 0.125" (3.18mm) 3.000" (76.20mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96251 $962.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSK-33A-4-ND
Copy   FSK-33A-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSK-33A-4

Copy   FSK-33A-4
Description CABLE FLXSTRP 4POS 3.18MM 3"
Copy   CABLE FLXSTRP 4POS 3.18MM 3"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

4 Position Flexstrip Cable 0.125" (3.18mm) 3.000" (76.20mm)

Copy   4 Position Flexstrip Cable 0.125" (3.18mm) 3.000" (76.20mm)
Documents & Media
Datasheets 1474339 Drawing
HTML Datasheet 1474339 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Cable Type Flexstrip
Number of Conductors 4
Pitch 0.125" (3.18mm)
Length 3.000" (76.20mm)
Length - Exposed Ends 0.125" (3.18mm)
Termination Style Completely Exposed Wires on Both Sides
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 9-1437215-1

19:05:32 10/20/2018