Add To Favorites
Photo Not Available
FSK-22A-24 24 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.46955 $2,469.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSK-22A-24-ND
Copy   FSK-22A-24-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSK-22A-24

Copy   FSK-22A-24
Description CABLE FLXSTRP 24POS 2.54MM 2"
Copy   CABLE FLXSTRP 24POS 2.54MM 2"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

24 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)

Copy   24 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Cable Type Flexstrip
Number of Conductors 24
Pitch 0.100" (2.54mm)
Length 2.000" (50.80mm)
Length - Exposed Ends 0.125" (3.18mm)
Termination Style Completely Exposed Wires on Both Sides
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 6-1437212-6

21:59:10 12/18/2018