Photo Not Available
FSK-21A-16 16 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm)
Product Overview
Digi-Key Part Number FSK-21A-16-ND
Copy   FSK-21A-16-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSK-21A-16

Copy   FSK-21A-16
Description CABLE FLXSTRP 16POS 2.54MM 1"
Copy   CABLE FLXSTRP 16POS 2.54MM 1"
Detailed Description

16 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm)

Copy   16 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
A128892-ND 5-6447163-2 TE Connectivity AMP Connectors Bulk ? 4,400 - Immediate
$1.78000 1 Not applicable
Documents & Media
Datasheets 1474339 Drawing
HTML Datasheet 1474339 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Obsolete
Cable Type Flexstrip
Number of Conductors 16
Pitch 0.100" (2.54mm)
Length 1.000" (25.40mm)
Length - Exposed Ends 0.125" (3.18mm)
Termination Style Completely Exposed Wires on Both Sides
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 1437211-1

23:15:27 12/14/2018