Add To Favorites
Photo Not Available
FSK-21.5A-9 9 Position Flexstrip Cable 0.100" (2.54mm) 1.500" (38.10mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97142 $971.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSK-21.5A-9-ND
Copy   FSK-21.5A-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSK-21.5A-9

Copy   FSK-21.5A-9
Description CABLE FLXSTRP 9POS 2.54MM 1.5"
Copy   CABLE FLXSTRP 9POS 2.54MM 1.5"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

9 Position Flexstrip Cable 0.100" (2.54mm) 1.500" (38.10mm)

Copy   9 Position Flexstrip Cable 0.100" (2.54mm) 1.500" (38.10mm)
Documents & Media
Datasheets 1474339 Drawing
HTML Datasheet 1474339 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Cable Type Flexstrip
Number of Conductors 9
Pitch 0.100" (2.54mm)
Length 1.500" (38.10mm)
Length - Exposed Ends 0.125" (3.18mm)
Termination Style Completely Exposed Wires on Both Sides
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 9-1437209-7

10:16:53 10/16/2018