Add To Favorites
CRGS0805J1R0 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.30400 $3.04
100 0.12180 $12.18
1,000 0.05999 $59.99
2,500 0.05558 $138.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A129236CT-ND
Copy   A129236CT-ND
Quantity Available 19,136
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRGS0805J1R0

Copy   CRGS0805J1R0
Description RES SMD 1 OHM 5% 1/2W 0805
Copy   RES SMD 1 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film

Copy   1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Documents & Media
Datasheets CRGS Series Datasheet
EDA / CAD Models CRGS0805J1R0 by SnapEDA
Online Catalog CRGS, Neohm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CRGS, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Pulse Withstanding
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names A129236CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A129236TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.04571
  • Digi-Reel® ? : A129236DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,136 - Immediate
  • Unit Price: Digi-Reel®

11:12:08 4/26/2019