Add To Favorites
CRGH1206F47R 47 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.13800 $1.38
100 0.05410 $5.41
1,000 0.02266 $22.66
2,500 0.02077 $51.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A129227CT-ND
Copy   A129227CT-ND
Quantity Available 24,276
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRGH1206F47R

Copy   CRGH1206F47R
Description RES SMD 47 OHM 1% 1/2W 1206
Copy   RES SMD 47 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

47 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film

Copy   47 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric)  Thick Film
Documents & Media
Datasheets CRGH Series Spec
Passive Components Selection Guide
EDA / CAD Models CRGH1206F47R by SnapEDA
Online Catalog CRGS, Neohm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CRGH, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 47 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names A129227CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A129227TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.01619
  • Digi-Reel® ? : A129227DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,276 - Immediate
  • Unit Price: Digi-Reel®

03:55:45 4/20/2019