Add To Favorites
CIRHSE06T16S1SCNF80M32V0 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Overview
Digi-Key Part Number A124264-ND
Copy   A124264-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIRHSE06T16S1SCNF80M32V0

Copy   CIRHSE06T16S1SCNF80M32V0
Description CONN PLUG HSG FMALE 7POS INLINE
Copy   CONN PLUG HSG FMALE 7POS INLINE
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets CIRH Series Datasheet
Online Catalog CIRH Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CIRH
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.315" (33.40mm)
Coupling Nut Material, Plating Aluminum Alloy, Black Zinc Cobalt
Insert Material Rubber, Halogen Free
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • CIRH03T16S1PCNF80M32V0 - TE Connectivity AMP Connectors | A124299-ND DigiKey Electronics
  • CIRH03T16S1PCNF80M32V0
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG MALE 7POS PNL MNT
  • Unit Price $36.41000
  • A124299-ND
Additional Resources
Standard Package ? 10
Other Names A124264
Y5015-000000100004
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.06000 $54.06
10 50.88000 $508.80
25 49.29000 $1,232.25
50 46.11000 $2,305.50
100 43.56600 $4,356.60

Submit a request for quotation on quantities greater than those displayed.

20:38:20 9/21/2018