Add To Favorites
CH52746001 Heat Shrink Tubing, Semi Rigid 0.433" (11.00mm) 4 to 1 Black 0.295' (90.00mm, 3.55")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.26393 $2,375.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A116993-ND
Copy   A116993-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CH52746001

Copy   CH52746001
Description HEAT SHRINK TUBING 11MM BK
Copy   HEAT SHRINK TUBING 11MM BK
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Heat Shrink Tubing, Semi Rigid 0.433" (11.00mm) 4 to 1 Black 0.295' (90.00mm, 3.55")

Copy   Heat Shrink Tubing, Semi Rigid 0.433" (11.00mm) 4 to 1 Black 0.295' (90.00mm, 3.55")
Documents & Media
Datasheets RBK-ILS-125 Catalog
RBK-ILS-125 Spec Sheet
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series RBK-ILS
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 4 to 1
Length 0.295' (90.00mm, 3.55")
Inner Diameter - Supplied 0.433" (11.00mm)
Inner Diameter - Recovered 0.095" (2.41mm)
Recovered Wall Thickness 0.031" (0.79mm)
Material Polyolefin (PO), Irradiated
Features Abrasion and Cut Resistant, Adhesive Lined, Flame Retardant
Color Black
Operating Temperature -40°C ~ 125°C
Shrink Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Tooling
  • CJ1047-000 - TE Connectivity AMP Connectors | CJ1047-000-ND DigiKey Electronics
  • CJ1047-000
  • TE Connectivity AMP Connectors
  • VBH-1 VERSATILE BED HEATER
  • Unit Price $45,046.26000
  • CJ1047-000-ND
  • CLTEQ-M105-TUNNEL-OVEN - TE Connectivity AMP Connectors | CLTEQ-M105-TUNNEL-OVEN-ND DigiKey Electronics
  • CLTEQ-M105-TUNNEL-OVEN
  • TE Connectivity AMP Connectors
  • MODEL 105 TUNNEL OVEN
  • Unit Price $27,258.84000
  • CLTEQ-M105-TUNNEL-OVEN-ND
  • CLTEQ-M19-BELT-HTR - TE Connectivity AMP Connectors | CLTEQ-M19-BELT-HTR-ND DigiKey Electronics
  • CLTEQ-M19-BELT-HTR
  • TE Connectivity AMP Connectors
  • MODEL 19 BELT HEATER
  • Unit Price $21,091.14000
  • CLTEQ-M19-BELT-HTR-ND
  • 528018-1 - TE Connectivity AMP Connectors | 528018-1-ND DigiKey Electronics
  • 528018-1
  • TE Connectivity AMP Connectors
  • IR-1891-230V-SHUTTLE-RETN
  • Unit Price $25,424.28000
  • 528018-1-ND
Additional Resources
Standard Package ? 3,000
Other Names A116993

18:37:38 11/16/2018