Add To Favorites
969973-6 12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.95700 $29.57
100 2.46400 $246.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A121824CT-ND
Copy   A121824CT-ND
Quantity Available 2,445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

969973-6

Copy   969973-6
Description CONN RCPT 12POS 0.1 GOLD SMD
Copy   CONN RCPT 12POS 0.1 GOLD SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold

Copy   12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Documents & Media
Datasheets 969973 Drawing
Environmental Information 969973-6 Statement of Compliance
RoHS 2 Statement
3D Drawings 969973-6.pdf
Online Catalog AMPMODU HV 100 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU HV-100
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 31.5µin (0.80µm)
Insulation Color Black
Insulation Height 0.244" (6.20mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 98.4µin (2.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 89898-306ALF - Amphenol FCI | 609-5156-1-ND DigiKey Electronics
  • 89898-306ALF
  • Amphenol FCI
  • CONN RCPT 12POS 0.1 GOLD SMD
  • Unit Price $1.37000
  • 609-5156-1-ND
Additional Resources
Standard Package ? 1
Other Names A121824CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121824TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 2,100 - Immediate
  • Unit Price: $1.90400
  • Digi-Reel® ? : A121824DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,445 - Immediate
  • Unit Price: Digi-Reel®

17:54:58 12/15/2018